Samtec FTSH-120-01-L-DV-K-P-TR

Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ T/R
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-120-01-L-DV-K-P-TR.

Samtec

Technical Drawing5 pages8 years ago

element14 APAC

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+25.75%

CAD Models

Download Samtec FTSH-120-01-L-DV-K-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 3.745
$ 3.745
Stock
60,821
40,280
40,280
Authorized Distributors
6
6
6
Gender
-
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
40
40
40
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, EHF
Amphenol Communications Solutions87024-620LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
TE Connectivity5-147377-4
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD T/R
Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec FTSH-120-01-L-DV-K-P-TR provided by its distributors.

Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ T/R
"High Reliability Header Strips
CONN, HEADER, 40POS, 2ROW, 1.27mm, SMT;; SMT; Connector Systems:Board-to-Board, Wire-to-Board; Pitch
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
DUAL BODY, MICRO TERMINAL STRIP .050
Conn, Header, 40Pos, 2Row, 1.27Mm, Smt; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Ftsh Series Rohs Compliant: Yes |Samtec, Inc. FTSH-120-01-L-DV-K-P-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-120-01-L-DV-K-P-TR..
  • FTSH-120-01-L-DVKPTR
  • FTSH12001LDVKP-TR
  • FTSH12001LDVKPTR