Samtec EHF-120-01-L-D-SM

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, EHF
$ 3.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-120-01-L-D-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Sager Electronics

Master Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
+42.14%

CAD Models

Download Samtec EHF-120-01-L-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, FTSH
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, FTS Series
Headers & Wire Housings Tiger Eye Cost-Effective Terminal Strip, .050 Pitch
Amphenol Communications Solutions87409-120LF
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions73547-120LF
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity / AMP5-104656-4
Stacking Board Connector, BBD Series, 40 Contacts, Header, 1.27 mm, Surface Mount, 2 Rows

Descriptions

Descriptions of Samtec EHF-120-01-L-D-SM provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, EHF
Conn Ejector Header HDR 40 POS 1.27mm Solder ST Top Entry SMD Tube
".050"" Shrouded IDC Header with Ejectors"
EHF - Samtec 1.27mm Shrouded IDC Ejector Header
CONN HEADER .05" 40POS DUAL SMD
Wire-Board Connector, Header, 40 Position, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount; Product Range:Ehf Series Rohs Compliant: Yes |Samtec EHF-120-01-L-D-SM.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF-120-01-L-D-SM.
  • EHF12001LDSM