Samtec FTSH-113-01-LM-D-K

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, FTSH
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-113-01-LM-D-K.

Farnell

Datasheet2 pages8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+23.08%

CAD Models

Download Samtec FTSH-113-01-LM-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.82
Stock
1,072
90,343
Authorized Distributors
6
6
Gender
-
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, EHF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Mount, SMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, FTS Series
TE Connectivity1-104666-1
Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Thru-Hole Box/Tube
Amphenol Communications Solutions20021311-00026T4LF
Conn Socket Strip RCP 26 POS 1.27mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions20021111-00026T4LF
Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127®

Descriptions

Descriptions of Samtec FTSH-113-01-LM-D-K provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, FTSH
High Reliability Header Strips Rohs Compliant: Yes |Samtec, Inc. FTSH-113-01-LM-D-K
26pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm 16.51mm*3.43mm
"High Reliability Header Strips
PIN HEADER, 26POS, 2ROW, 1.27MM, THT;
DUAL BODY, MICRO TERMINAL STRIP .050
CONN HEADER 26POS DUAL .05 T/H

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.