TE Connectivity 1-104666-1

Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Thru-Hole Box/Tube
$ 7.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104666-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.03%

CAD Models

Download TE Connectivity 1-104666-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, EHF Series, Shrouded
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Mount, SMS Series
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, FTSH Series
Amphenol Communications Solutions20021111-00026T4LF
Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127®
HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
TE Connectivity5-103916-9
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 1-104666-1 provided by its distributors.

Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Thru-Hole Box/Tube
Header,Latch Holder Solder pad 26pin 1A gold Black Through hole mounting
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 26 SYSTEM 50 HDR DRST SHRD
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, 26POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:26Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:G

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104666-1 .