Samtec EHF-113-01-L-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, EHF
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-113-01-L-D.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago

Samtec

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-24.37%

CAD Models

Download Samtec EHF-113-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.51
Stock
68,393
4,711
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
26
26
Number of Rows
2
2
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, FTS Series
CONN HEADER VERT 26POS 1.27MM / Connector Header Through Hole 26 position 0.050" (1.27mm)
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Amphenol Communications Solutions20021111-00026T4LF
Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127®
Amphenol Communications Solutions20021611-00026T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Straight
Conn; Rect; Header; Boardmnt; Shroud; 0.050"Pitch; 20 Pos; 452 Ser; Gold (30) Plt; VTH

Descriptions

Descriptions of Samtec EHF-113-01-L-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole, EHF
Conn Ejector Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Connector, Header, 26Pos, 2Row, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Contact Termination Type:Through Hole; Product Range:Ehf Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. EHF-113-01-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF-113-01-L-D..
  • EHF113-01-L-D
  • EHF11301LD