Samtec FTSH-105-01-F-DV-P-TR

Conn, Header, 10Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec, Inc. FTSH-105-01-F-DV-P-TR
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-105-01-F-DV-P-TR.

Electro Sonic

Technical Drawing5 pages8 years ago
Datasheet2 pages6 years ago

Samtec

element14 APAC

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+7.43%

CAD Models

Download Samtec FTSH-105-01-F-DV-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.963
$ 0.963
Stock
729,213
2,009,013
2,009,013
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Low Profile Dual-Wipe Socket, .050 Pitch Rohs Compliant: Yes |Samtec, Inc. CLP-105-02-L-D
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts"
TE Connectivity104549-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle
Conn Socket Strip Receptacle 10 POS 1.27mm Solder ST Surface Mount

Descriptions

Descriptions of Samtec FTSH-105-01-F-DV-P-TR provided by its distributors.

Conn, Header, 10Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec, Inc. FTSH-105-01-F-DV-P-TR
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 10POS, 2ROW, 1.27MM; Connector Systems:Wire-to-Board; Pitch Spacing:1.27mm; No. of Rows:2Rows; No. of Contacts:10Contacts; Contact Termination Type:Surface Mount; Product Range:Board-to-Board, Wire-to-Board

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-105-01-F-DV-PTR
  • FTSH105-01F-DV-P-TR
  • FTSH10501FDVPTR