Harwin M50-3120545

Conn Socket Strip Receptacle 10 POS 1.27mm Solder ST Surface Mount
$ 1.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3120545.

TME

Datasheet1 page13 years ago

element14 APAC

Factory Futures

Newark

Electro Sonic

Inventory History

3 month trend:
+3.58%

CAD Models

Download Harwin M50-3120545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.414
$ 0.843
$ 0.843
Stock
46,367
139,054
139,054
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Socket Strip Receptacle 10 POS 1.27mm Solder Straight Surface Mount
PCB Receptacle, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Board-To-Board Connector, Vertical, Arch; |Harwin M50-4300545
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube
Samtec 1.27mmpitch10pDouble row female Board to Board, CLPseries, right angle, surface

Descriptions

Descriptions of Harwin M50-3120545 provided by its distributors.

Conn Socket Strip Receptacle 10 POS 1.27mm Solder ST Surface Mount
HARWIN 1.27mmpitch10pDouble row female row mother, M50series, right angle, surface
Socket, Vertical, Smt, 1.27Mm, 10Way; |Harwin M50-3120545
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Archer M50 1.27mm SMT PCB socket, 10P
RS APAC
SOCKET, VERTICAL, SMT, 1.27MM, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3120545.