Harwin M50-4900545

1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-4900545.

IHS

Datasheet1 page7 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
+6.70%

CAD Models

Download Harwin M50-4900545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Amphenol Communications Solutions87409-105LF
Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions20021121-00010C4LF
Minitek127®, unshrouded header, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x5 positions
Amphenol Communications Solutions20021521-00010T1LF
20021521-00010T1LF CONN SHROUDED HEADER HDR 10 PO S DUAL 1.27x1.27MM SOLDER ST SMD RoHS

Descriptions

Descriptions of Harwin M50-4900545 provided by its distributors.

1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts
HARWIN 1.27mm Pitch 10P Double Row Header Board-to-Board Connector Archer M50 Series Right Angle SMD
Header, Vertical, 2Row, 10Way; |Harwin M50-4900545
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
1.27mm (0.05) Pitch DIL Vertical SMT Pi
5+5 POS. MALE DIL VERTICAL SMT
HEADER, VERTICAL, 2ROW, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR