Samtec FTS-104-01-L-DV

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount, FTS Series
$ 0.994

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-104-01-L-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages11 years ago

Master Electronics

JRH Electronics

Toby Electronics

Electro Sonic

Inventory History

3 month trend:
-38.66%

CAD Models

Download Samtec FTS-104-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.994
$ 0.978
$ 0.978
Stock
4,490
129,712
129,712
Authorized Distributors
5
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
8
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Polymer
Polymer

Related Parts

Amphenol Communications Solutions20021121-00008T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount Straight
CONN HEADER SMD 8POS 1.27MM / Connector Header Surface Mount 8 position 0.050" (1.27mm)
CONN HEADER SMD 8POS 1.27MM / Connector Header Surface Mount 8 position 0.050" (1.27mm)
Amphenol Communications Solutions20021121-00008C4LF
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry SMD Minitek127® T/R
Amphenol Communications Solutions20021221-00008T4LF
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount Straight
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS

Descriptions

Descriptions of Samtec FTS-104-01-L-DV provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount, FTS Series
8pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm SMD,P=1.27mm
FTS - Samtec 1.27mm Micro Header 0.86mm Profile 3.05mm Post (01)
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry SMD
.050" Micro Low Profile Terminal Strip
LOW PROFILE Male Pin Rectangular Connector
CONN HEADER 8POS DUAL .05" SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS10401LDV