What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec FTSH-104-01-L-DV-P-TR

CONN HEADER SMD 8POS 1.27MM / Connector Header Surface Mount 8 position 0.050" (1.27mm)
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-104-01-L-DV-P-TR.

Samtec

Technical Drawing5 pages8 years ago
Datasheet2 pages8 years ago

Sager Electronics

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-17.44%

CAD Models

Download Samtec FTSH-104-01-L-DV-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 0.986
$ 0.986
Stock
55,705
267,051
267,051
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount, FTS Series
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts"
Amphenol Communications Solutions20021121-00008C4LF
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry SMD Minitek127® T/R
Amphenol Communications Solutions20021121-00008T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec FTSH-104-01-L-DV-P-TR provided by its distributors.

CONN HEADER SMD 8POS 1.27MM / Connector Header Surface Mount 8 position 0.050" (1.27mm)
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ T/R
CONN, HEADER, 8POS, 2ROW, 1.27MM; Connec; CONN, HEADER, 8POS, 2ROW, 1.27MM; Connector Systems: Wire-to-Board; Pitch Spacing: 1.27mm; No. of Rows: 2Rows; No. of Contacts: 8Contacts; Contact Termination Type: Surface Mount; Pro

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-104-01-L-DV-P-TR.
  • FTSH-104-01-L-DV-P-TR..
  • FTSH-104-01-L-DVPTR
  • FTSH10401LDVPTR