Amphenol Communications Solutions 20021121-00008T4LF

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount Straight
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021121-00008T4LF.

IHS

Datasheet2 pages0 years ago

Farnell

Inventory History

3 month trend:
+42.89%

CAD Models

Download Amphenol Communications Solutions 20021121-00008T4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions20021221-00006T4LF
HD SMT SHOULDED-20021221-00006T4LF | Amphenol FCI (Amphenol CS) 2002122100006T4LF
Amphenol Communications Solutions20021221-00008T4LF
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021221-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Pin Header, Signal, 1 mm, 1 Rows, 6 Contacts, Surface Mount Straight, Pico-Clasp 501331 Series
Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R

Descriptions

Descriptions of Amphenol Communications Solutions 20021121-00008T4LF provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount Straight
CONN, HEADER, 8POS, 2ROW, 1.27MM; Connector Systems: Board-to-Board; Pitch Spacing: 1.27mm; No. of Rows: 2Rows; No. of Contacts: 8Contacts; Contact Termination Type: Surface Mount Straight; Product Range: M 82R7884
Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8Positions, 1.27mm (0.5inch) pitch.
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20021121-00008T4LF.
  • 2002112100008T4LF