Samtec FTS-102-01-F-DV-TR

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTS Series
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-102-01-F-DV-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+16.60%

CAD Models

Download Samtec FTS-102-01-F-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.68
$ 0.68
Stock
45,369
11,343
11,343
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTSH Series
4pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm SMD,P=1.27mm
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, FTSH Series
Amphenol Communications Solutions20021121-00004C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec FTS-102-01-F-DV-TR provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTS Series
4pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 76nm SMD,P=1.27mm
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry SMD T/R
"Micro Low Profile Header Strips"
LOW PROFILE Male Pin Rectangular Connector
MICRO TERMINAL STRIP .050"" (1,27MM)
Connector, Header, 4 Position, 2Row, 1.27Mm; Rango De Producto:Serie Fts; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Cabezal; Núm. De Contactos:4; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Samtec FTS-102-01-F-DV-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-102-01-F-DV-TR.
  • FTS10201FDVTR