Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTSH-102-01-L-DV

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTSH Series
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-102-01-L-DV.

Samtec

Technical Drawing5 pages9 years ago
Datasheet2 pages9 years ago

Farnell

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+20.61%

CAD Models

Download Samtec FTSH-102-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.461
$ 0.461
Stock
45,754
27,603
27,603
Authorized Distributors
6
6
6
Gender
Male
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cuttable,Header,Push-Pull 2 4pin Push-pull type Male Pin Black SMD,P=1.27mm SMD mount 2.54mm(Length)
.050" Micro Low Profile Terminal Strip
Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch
Amphenol Communications Solutions20021121-00004C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021121-00004T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Pin Header, Signal, 1 mm, 1 Rows, 4 Contacts, Surface Mount Straight, Pico-Clasp 501331 Series

Descriptions

Descriptions of Samtec FTSH-102-01-L-DV provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTSH Series
SAMTEC FTSH-102-01-L-DV Board-To-Board Connector, FTSH Series, Solder, Header, 4 Contacts, 1.27 mm, Gold Plated Contacts
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tin 3.4A Standing paste Policy 2.51mm 4P 3.05mm -55℃~+125℃ 1.27mm Double Row Black Phosphor Bronze 1.27mm SMD,P=1.27mm Pin Headers ROHS
CONNECTOR, HEADER, 4POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: FTSH Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-102-01-L-DV.
  • FTSH10201LDV