Samtec FTSH-102-04-L-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, FTSH Series
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-102-04-L-D.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

element14 APAC

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+8.76%

CAD Models

Download Samtec FTSH-102-04-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, TMS Series
Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Amphenol Communications Solutions20021121-00004C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec FTSH-102-04-L-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole, FTSH Series
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
4pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm 2.54mm*3.43mm
"High Reliability Header Strips
SAMTEC - FTSH-102-04-L-D - STIFTLEISTE, 1.27MM, 2X2POL, PCB
DUAL BODY, MICRO TERMINAL STRIP .050
Header, 1.27Mm, 2X2 Position, Pcb; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Ftsh Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. FTSH-102-04-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH10204LD