Samtec FLE-144-01-G-DV-A-P-TR

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-144-01-G-DV-A-P-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Sager Electronics

JRH Electronics

CAD Models

Download Samtec FLE-144-01-G-DV-A-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.31
$ 5.59
$ 5.59
Stock
27
336
336
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-144-01-G-D
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-144-01-S-D
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SMS-144-01-S-D
Telecom and Datacom Connector, 100 Contact(s), Straight, Solder Terminal, Locking, Receptacle
TE Connectivity / AMP5-104652-7
Conn Socket Strip RCP 70 POS 1.27mm Solder ST SMD Box/Tube
Amphenol Communications Solutions87024-650LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 100 Positions, Locator Mounting style.

Descriptions

Descriptions of Samtec FLE-144-01-G-DV-A-P-TR provided by its distributors.

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Conn Socket Strip SKT 88 POS 1.27mm Solder ST SMD T/R
SAMTEC, INC FLE-144-01-G-DV-A-P-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.