Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5-104652-7

Conn Socket Strip RCP 70 POS 1.27mm Solder ST SMD Box/Tube
$ 13.52
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104652-7.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.83%

CAD Models

Download TE Connectivity / AMP 5-104652-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TE Connectivity104652-7
Board To Board Stacking Connector; No. O |Te Connectivity Amp 104652-7
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Amphenol Communications Solutions20021321-00050T4LF
Conn Socket Strip RCP 50 POS 1.27mm Solder ST Top Entry SMD Minitek®
Amphenol Communications Solutions87024-625LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 50 Positions, Locator Mounting style.
Amphenol Communications Solutions20021321-00060T4LF
Conn Socket Strip RCP 60 POS 1.27mm Solder ST Top Entry SMD Minitek®
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch

Descriptions

Descriptions of TE Connectivity / AMP 5-104652-7 provided by its distributors.

Conn Socket Strip RCP 70 POS 1.27mm Solder ST SMD Box/Tube
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
PCB Mount Receptacle, Vertical, Board-to-Board, 70 Position, 1.27 mm [.05 in] Centerline, Gold, Surface Mount, Signal, Black, AMPMODU 50/50 Grid
Board To Board Stacking Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:70; Pitch Spacing:0.05"; Contact Termination:Surface Mount Vertical; Contact Material:Copper Alloy; Series:AMPMODU 50/50 Grid ;RoHS Compliant: Yes
70 50/50 GRID DRST SFMNT RCPT PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 70 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 70 | PCB Connector Header & Receptacle | Part Number: 5-104652-7 | Internal Number: 5-104652-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104652-7 .