Samtec FLE-144-01-G-DV-A

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
$ 5.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-144-01-G-DV-A.

Newark

Datasheet1 page8 years ago

Samtec

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FLE-144-01-G-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.59
$ 4.31
$ 4.31
Stock
336
27
27
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-144-01-G-D
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-144-01-S-D
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SMS-144-01-S-D
Telecom and Datacom Connector, 100 Contact(s), Straight, Solder Terminal, Locking, Receptacle
TE Connectivity / AMP5-104652-7
Conn Socket Strip RCP 70 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity104652-7
Conn Socket Strip RCP 70 POS 1.27mm Solder ST SMD Box/Tube

Descriptions

Descriptions of Samtec FLE-144-01-G-DV-A provided by its distributors.

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Cost Effective Surface Mount Socket Rohs Compliant: Yes |Samtec, Inc. FLE-144-01-G-DV-A
Push-Pull,Receptacle 1.27mm 2 88pin 2A 250nm SMD,P=1.27mm
Conn Socket Strip SKT 88 POS 1.27mm Solder ST SMD Tube

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE14401GDVA