Samtec FLE-103-01-G-DV-TR

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-103-01-G-DV-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Sager Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.97%

CAD Models

Download Samtec FLE-103-01-G-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.958
$ 0.958
Stock
30,891
24,240
24,240
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
6
6
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 6 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
Low Profile Dual-Wipe Socket, .050 Pitch Rohs Compliant: Yes |Samtec, Inc. CLP-103-02-F-D
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount, CLP
Amphenol Communications Solutions20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Descriptions

Descriptions of Samtec FLE-103-01-G-DV-TR provided by its distributors.

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Solder, FLE Series, Phosphor Bronze
Conn Socket Strip SKT 6 POS 1.27mm Solder ST SMD Automotive T/R
.050 Tiger Beam Cost-effective Single Be
SAMTEC, INC FLE-103-01-G-DV-TR
Connector, Receptacle, 6 Position, 2Row, 1.27Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Connector Mounting:Surface Mount; Product Range:Fle Series Rohs Compliant: Yes |Samtec, Inc. FLE-103-01-G-DV-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE10301GDVTR