Samtec CLP-103-02-L-D

Samtec CLP Series, 1.27mm Pitch, 6-Pin Dual Row Receptacle, Board-to-Board, Right Angle, SMD
$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-103-02-L-D.

Samtec

Datasheet1 page6 years ago
Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Newark

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+16.01%

CAD Models

Download Samtec CLP-103-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
$ 1.01
$ 1.01
Stock
139,521
107,457
107,457
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount
Samtec CLM Series 1mm Pitch 6-Pin Double Row Board-to-Board Receptacle, Right Angle, TH
Amphenol Communications Solutions20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
TE Connectivity2178711-6
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 6POS 0.1 TIN SMD
TE Connectivity7-2178711-6
Push-Pull,Receptacle 2.54mm 2 6pin 1.3A 3μm tin Black SMD mount 9.7mm(Length)*6.9mm(height)

Descriptions

Descriptions of Samtec CLP-103-02-L-D provided by its distributors.

Samtec CLP Series, 1.27mm Pitch, 6-Pin Dual Row Receptacle, Board-to-Board, Right Angle, SMD
Conn Socket Strip SKT 6 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Solder, CLP Series, Phosphor Bronze
1.27mm 1.27mm Double Row Tin 3.3A -55℃~+125℃ 6P Standing paste 2.29mm SMD,P=1.27mm Female Headers ROHS
CONN SOCKET STRIP SKT 6 POS 1.27MM SOLDE;
SMT MICRO SOCKET STRIP .050"" (1,27MM)
Samtec CLP-103-02-L-D 基板接続用ソケット
RS APAC
PCB RCPT, 6POS, 2ROW, 1.27MM, SMT; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: CLP Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-103-02-L-D.
  • CLP103-02-L-D
  • CLP10302LD