Samtec CLP-103-02-G-D

Samtec CLP Series, 1.27mm Pitch, 6-Pin Dual Row Receptacle, Board-to-Board, Right Angle, SMD
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-103-02-G-D.

Samtec

Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Datasheet1 page9 years ago

Newark

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+14.15%

CAD Models

Download Samtec CLP-103-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 0.905
$ 0.905
Stock
32,526
65,603
65,603
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount
Samtec CLM Series 1mm Pitch 6-Pin Double Row Board-to-Board Receptacle, Right Angle, TH
Amphenol Communications Solutions20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
TE Connectivity2178711-6
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 6POS 0.1 TIN SMD
TE Connectivity7-2178711-6
Push-Pull,Receptacle 2.54mm 2 6pin 1.3A 3μm tin Black SMD mount 9.7mm(Length)*6.9mm(height)

Descriptions

Descriptions of Samtec CLP-103-02-G-D provided by its distributors.

Samtec CLP Series, 1.27mm Pitch, 6-Pin Dual Row Receptacle, Board-to-Board, Right Angle, SMD
1.27mm 1.27mm Double Row 3.3A Gold 6P -55鈩儈+125鈩 Phosphor Bronze Standing paste 2.29mm Square Hole SMD,P=1.27mm Female Headers ROHS
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 6POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: CLP Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-103-02-G-D.
  • CLP103-02-G-D
  • CLP10302GD