Samtec FCS8-30-01-L-S-A-TR

I/O Connector, 30 Contacts, Receptacle, I/O, Surface Mount, FCS8 Series, PCB Mount
$ 2.907
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FCS8-30-01-L-S-A-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages15 years ago

element14 APAC

Master Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-69.14%

CAD Models

Download Samtec FCS8-30-01-L-S-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free
USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
TE Connectivity1761987-7
SAS Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
TE Connectivity2110759-1
PT CONN ASSY 20 POS 16G SFP, SFP, SFP plus and zSFP plus | TE Connectivity 2110759-1

Descriptions

Descriptions of Samtec FCS8-30-01-L-S-A-TR provided by its distributors.

I/O Connector, 30 Contacts, Receptacle, I/O, Surface Mount, FCS8 Series, PCB Mount
"0.80 mm High-Speed Cost-Effective Micro Coax Cable
Conn Telephone/Telecom SKT 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port T/R
FCS8 – Samtec 0.80mm High-Speed Micro Coax Socket
0.80 mm 30 P HSpeedMicro CoaxSocket
RS APAC
CONN MULTI-PURP RCPT 30P R/A SMD
SAMTEC, INC FCS8-30-01-L-S-A-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCS8-30-01-L-S-A-TR..
  • FCS83001LSATR