Samtec FC1-15-01-T

FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FC1-15-01-T.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-16.62%

CAD Models

Download Samtec FC1-15-01-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity487951-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Reel
Conn FPC Connector SKT 40 POS 1mm Solder ST SMD Embossed T/R
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On T/R
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Straight Surface Mount Emboss T/R
TE Connectivity2-487951-0
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Reel
TE Connectivity487951-4
4 Position FPC Connector Contacts, Top 0.039 in Surface Mount, Right Angle

Descriptions

Descriptions of Samtec FC1-15-01-T provided by its distributors.

FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FC1 Series, Surface Mount, Top, Bottom
Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD Tube
-55鈩儈+105鈩 15P Dual-sided contacts / top and bottom connection Standing paste 1mm SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Connector, Fpc, 15Pos, 1Row, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:15Contacts; Gender:Receptacle; Product Range:Fc1 Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Samtec, Inc. FC1-15-01-T

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.