Molex 501951-5000

FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501951-5000.

IHS

Datasheet2 pages6 years ago

Upverter

Sager Electronics

Farnell

Molex

Inventory History

3 month trend:
+51.79%

CAD Models

Download Molex 501951-5000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.675
$ 1.675
Stock
496,599
491,813
491,813
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
50
50
50
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Nickel, Tin
Bronze
Bronze
Actuator Material
Glass, Nylon, Polyamide
Glass, Nylon, Polyamide
Glass, Nylon, Polyamide
Voltage Rating
50 V
50 V
50 V
Current Rating
400 mA
400 mA
400 mA

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Ffc/Fpc Connector, 7 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal,
Conn FFC Connector SKT 15 POS 2mm Solder ST Thru-Hole Tray
1.10mm Pitch microSD Memory Card Connector, Reverse Mount Surface Mount, Push-Push Type
Wurth Elektronik68611614422
Connector Type:FFC / FPC; Gender:Plug; Pitch Spacing:1mm; No. of Contacts:16; Co
Wurth Elektronik68611214122
Wurth Elektronik 1mmpitch12p FPCConnector, 686series, single row, surface, Soldering pins
Wurth Elektronik68610614122
Wurth Elektronik 1mmpitch6p FPCConnector, 686series, single row, surface, Soldering pins

Descriptions

Descriptions of Molex 501951-5000 provided by its distributors.

FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On T/R
Ffc/Fpc Connector, Receptacle 50Pos 1Row; |Molex 501951-5000.
Molex 0.5mm Pitch 50P FPC Plug Connector Easy-On Series Single Row Surface Mount
Molex 501951-5000 FFC & FPC Connectors, 50C .5FFC/FPC Conn
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 50 Circuits, Copper Alloy, Tin-Bismuth Plating
FFC/FPC CONNECTOR, RECEPTACLE 50POS 1ROW; FFC/FPC CONNECTOR, RECEPTACLE 50POS 1ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:50; No. of Rows:1; Contact Plating:Tin; FFC / FPC Thickness:0.3mm; Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501951-5000.
  • 5019515000
  • 5019515000.