Samtec ESW-105-23-T-S

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESW-105-23-T-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+121%

CAD Models

Download Samtec ESW-105-23-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK 254 PC Board Connector, Top Entry, 2.54µm Tin (Sn), 5 Circuits, with Hooks
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 2.54um Tin 5 Circuits without Hooks
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, SS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, SSQ Series
Amphenol Communications Solutions75915-405LF
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec ESW-105-23-T-S provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
Conn Elevated Socket SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Connector Receptacle 5 Position 0.100" (2.54mm) Tin Through Hole
".100"" Elevated Socket Strip"
2.54mm Single Row Tin 5.2A 5P -55鈩儈+105鈩 550V Phosphor Bronze 13.6mm Square Hole Plugin,P=2.54mm Female Headers ROHS
Samtec ESW-105-23-T-S 基板接続用ソケット
RS APAC
CONNECTOR, RCPT, 5POS, 1ROW, 2.54MM;
CONN RECEPT 5POS .100 VERT PCB
Connector, Receptacle, 5 Contacts, 1 Row, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Connector Mounting:Through Hole Mount; Product Range:Esw Series Rohs Compliant: Yes |Samtec, Inc. ESW-105-23-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESW10523TS