Samtec SS-105-TT-2

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, SS Series
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-105-TT-2.

Newark

Datasheet1 page9 years ago
Datasheet1 page15 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Arrow Electronics

Inventory History

3 month trend:
+32.70%

CAD Models

Download Samtec SS-105-TT-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Push-Pull Receptacle, 6-Pin, 1A, Tin-Plated, Black, TH, 15.24mm × 2.54mm × 2.54mm
PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Tin, 2.5A, Female Receptacle, THT, Straight, Brass
Push-Pull,Receptacle 2.54mm 1 5pin 2.5A 2.54μm tin white Through hole mounting 7.7mm(height)
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
Amphenol Communications Solutions75915-405LF
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec SS-105-TT-2 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, SS Series
Samtec SS Series Single Row Receptacle, 2.54mm Pitch, 5-Pin, Right Angle, TH
".100"" Single Row Screw Machine Socket Strip"
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Tube
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Connector Mounting:through Hole Mount; Product Range:ss Series; Contact Material:beryllium Copper; Gender:socket Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-105-TT-2.
  • SS105TT2