Molex 22-02-7053

PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Tin, 2.5A, Female Receptacle, THT, Straight, Brass
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-02-7053.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.96%

CAD Models

Download Molex 22-02-7053 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Push-Pull,Receptacle 2.54mm 1 5pin 2.5A 2.54μm tin white Through hole mounting 7.7mm(height)
Molex 22-14-2064 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 6 Circuits
Molex 2.54mmpitch4pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 5 contacts
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
HIROSE ELECTRICMDF7-5S-2.54DSA(55)
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 22-02-7053 provided by its distributors.

PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Tin, 2.5A, Female Receptacle, THT, Straight, Brass
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, with Cat Ear Terminal, 2.54µm Tin (Sn) Plating, 5 Circuits, without Hooks
RECEPTACLE, 5WAY; Series:4455; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:5; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022027053
  • 022-02-7053
  • 022027053
  • 22/02/7053
  • 22027053
  • A-4455-CY05A(P909)