Molex 22-02-2055

Push-Pull,Receptacle 2.54mm 1 5pin 2.5A 2.54μm tin white Through hole mounting 7.7mm(height)
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-02-2055.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

_legacy Avnet

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-1.82%

CAD Models

Download Molex 22-02-2055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Tin, 2.5A, Female Receptacle, THT, Straight, Brass
Molex 2.54mmpitch4pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 5 contacts
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, SS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount

Descriptions

Descriptions of Molex 22-02-2055 provided by its distributors.

Push-Pull,Receptacle 2.54mm 1 5pin 2.5A 2.54μm tin white Through hole mounting 7.7mm(height)
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 5 Circuits, with Hooks
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole KK® Frame
Pin and Socket Header PCB - Vertical 5P
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug
Cross Referenced to MOLEX - Part MOL22-02-2055
KK 100 PCB Assy Top 05 Ckt Tin
CONN, RCPT, 5POS, 1ROW, 2.54MM, TH;
CONN, RCPT, 5POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022022055
  • 022-02-2055
  • 022022055
  • 22/02/2055
  • 22022055
  • A-4455-CZ05A(P909)