Samtec ESQ-102-48-S-T

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 6 Contacts, Through Hole Mount
$ 2.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-102-48-S-T.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 6 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 6 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 3 Rows, 6 Contacts, Solder, SSQ Series, Phosphor Bronze
TE Connectivity5535676-5
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au), 6 Circuits
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 6 Circuits with Hooks

Descriptions

Descriptions of Samtec ESQ-102-48-S-T provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 6 Contacts, Through Hole Mount
Conn Elevated Socket SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Elevated Socket,Push-Pull 2.54mm 3 6pin 5.7A 760nm
CONNECTOR, RCPT, 6POS, 3ROW, 2.54MM;
ELEVATED SOCKET STRIPS 2.54MM PITCH
Header, 6 Contacts, 3 Rows, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:3Rows; No. Of Contacts:6Contacts; Connector Mounting:Through Hole Mount; Product Range:Esq Series Rohs Compliant: Yes |Samtec, Inc. ESQ-102-48-S-T

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ10248ST