Samtec ERF5-020-05.0-L-DV-TR

0.5mm 2 40P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 2.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF5-020-05.0-L-DV-TR.

Upverter

Datasheet2 pages13 years ago
Technical Drawing4 pages5 years ago

Samtec

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-2.85%

CAD Models

Download Samtec ERF5-020-05.0-L-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN RCPT 40POS SMD GOLD / 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
CONN RCPT 40POS SMD GOLD / 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF23C-40DS-0.5V(51)
Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD T/R
Conn Stacking Receptacle 40 POS 2mmStack Height 0.5mm Solder ST Surface Mount
Mezzanine Connector, 3-4mm Height, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount
Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R

Descriptions

Descriptions of Samtec ERF5-020-05.0-L-DV-TR provided by its distributors.

0.5mm 2 40P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
"0.50 mm Edge Rate® Rugged High Speed Socket "
Mezzanine Connector, High-Speed, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount
Conn High Speed Socket Strip SKT 40 POS 0.5mm Solder ST SMD T/R
Mezzanine Conn, Rcpt, 40Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Samtec, Inc. ERF5-020-05.0-L-DV-TR
MEZZANINE Connector, RCPT, 40POS, 2ROW, 0.5mm;
CONNECTOR, RECEPTACLE, 0.5MM, 40WAY; Pitch Spacing: 0.5mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF5-020-05.0-L-DV-TR.
  • ERF5020050LDVTR
  • S-ERF5-020-05.0-L-DV-TR