Molex 54102-0404

Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54102-0404.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Molex

Farnell

Newark

Inventory History

3 month trend:
-9.96%

CAD Models

Download Molex 54102-0404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Center Strip Contacts,Receptacle 2 40pin white SMD,P=0.5mm SMD mount 13.8mm*5.4102mm*5.4mm
Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 40P 1.5MM HEIGHT
Molex 0.5mm Pitch 30P Double Row Receptacle Board-to-Board SlimStack Right Angle SMD
Amphenol Communications Solutions10106813-041112LF
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 40 positions, 2 row
Amphenol Communications Solutions10106813-031112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of Molex 54102-0404 provided by its distributors.

Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 40 Circuits
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE, 0.5MM, 2.5MM HEIGHT, 40WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:40; Gender:Receptacle; Contact Plating:Gold; Row Pitch:2.5mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Lead Spacing:0.5mm; No. of Ways:40; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541020404
  • 54102-0404.
  • 541020404
  • 541020404.