Molex 54363-0489

Stacking Board Connector, 40 Contacts, 2 Rows, 2mm, 0.5mm, Gold, Stacking, SMT, Phosphor Bronze
$ 2.24
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54363-0489.

IHS

Datasheet4 pages6 years ago

Molex

Sager Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+66.86%

CAD Models

Download Molex 54363-0489 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
HIROSE ELECTRICDF23C-40DS-0.5V(51)
Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD T/R
Board To Board & Mezzanine Connectors 0.5Mm Btb Smt Rec 30P 2.5Mm Height
CONNECTOR, RECEPTACLE, SMT, 0.5MM, 40WAY; Series:DF17; Pitch Spacing:0.5mm; No.
CONN RCPT 40POS SMD GOLD / 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of Molex 54363-0489 provided by its distributors.

Stacking Board Connector, 40 Contacts, 2 Rows, 2mm, 0.5mm, Gold, Stacking, SMT, Phosphor Bronze
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.00mm Stacking Height, with Solder Tabs, 40 Circuits
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE, 0.5MM, 2.0MM HEIGHT, 40WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:40; Gender:Receptacle; Contact Plating:Gold; Row Pitch:2mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Lead Spacing:0.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 054363-0489
  • 0543630489
  • 543630489
  • 543630489,