
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | DF23C-40DS-0.5V(51) | 2,000 | 2K | Tape & Reel | ||||||||
| DigiKey | H124691CT-ND | 13,935 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | DF23C-40DS-0.5V(51) | 0 | 13h | |||||||||
| Heilind Americas | DF23C-40DS-0.5V(51) | 0 | 14h | |||||||||
| TME | DF23C-40DS-0.5V-51 | 0 | 2K | 16h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF23C-40DS-0.5V(51).
Download HIROSE ELECTRIC DF23C-40DS-0.5V(51) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC DF23C-40DS-0.5V(51) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF23C-40DS-0.5V(51).