Samtec EHT-108-01-S-D-SM

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, EHT Series
$ 5.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-108-01-S-D-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Newark

Sager Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-38.44%

CAD Models

Download Samtec EHT-108-01-S-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.77
$ 2.82
$ 2.82
Stock
4,661
18,754
18,754
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole, TMM Series
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions57202-G52-08LF
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD Bulk
Amphenol Communications Solutions98424-G52-16LF
Board-To-Board Connector, Minitek 98424 Series, Surface Mount, Header, 16, 2 Mm Rohs Compliant: Yes
Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 8+8 contacts

Descriptions

Descriptions of Samtec EHT-108-01-S-D-SM provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, EHT Series
Conn Ejector Header HDR 16 POS 2mm Solder ST Top Entry SMD Tube
"2.00 mm Shrouded IDC Ejector Header"
2 mm Shrouded IDC Header with Ejectors
HEADER, 2.0MM, SMD, 2X8 POSITION
16pin 2mm 2 2mm 3A 760nm 29.79mm*8.89mm
Conn, Header, 16Pos, 2Row, 2Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Surface Mount; Product Range:Eht Series Rohs Compliant: Yes |Samtec, Inc. EHT-108-01-S-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT10801SDSM