Samtec TMM-108-01-L-D

Samtec TMM Series Wire-to-Board Connector, 2.0mm Pitch, 16-Pin Dual Row, Right Angle, TH
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-108-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page13 years ago

Upverter

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-44.47%

CAD Models

Download Samtec TMM-108-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 1.658
$ 1.658
Stock
17,819
27,091
27,091
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
16
16
Number of Rows
2
2
2
Mount
Surface Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions98424-G52-16LF
16pin 2mm 2 2mm Header,Latch Holder 2A(AC/DC) 760nm gold Cream color SMD mount
Amphenol Communications Solutions57202-G52-08ALF
16pin 2mm 2 2mm Header,Push-Pull 2A(AC/DC) 760nm gold Black SMD mount 16mm(Length)
Amphenol Communications Solutions57202-F52-08ALF
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD Minitek® T/R
CONN HEADER SMD 14POS 2MM / Connector Header Surface Mount 14 position 0.079" (2.00mm)
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Surface Mount, TMM Series

Descriptions

Descriptions of Samtec TMM-108-01-L-D provided by its distributors.

Samtec TMM Series Wire-to-Board Connector, 2.0mm Pitch, 16-Pin Dual Row, Right Angle, TH
SAMTEC TMM-108-01-L-D Board-To-Board Connector, TMM Series, 16 Contacts, Header, 2 mm, Through Hole, 2 Rows
Connector Unshrouded Header 16 Position 2 mm Solder Straight Thru-Hole Automotive Bulk
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
2MM LOW PROFILE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10801LD