Samtec EHT-108-01-L-D-SM

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, EHT Series
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-108-01-L-D-SM.

Farnell

Datasheet1 page8 years ago

Samtec

Sager Electronics

Newark

Inventory History

3 month trend:
-17.18%

CAD Models

Download Samtec EHT-108-01-L-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 5.77
$ 5.77
Stock
18,754
4,661
4,661
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Pin Header, Signal, 2 mm, 2 Rows, 16 Contacts, Surface Mount Straight, Milli-Grid 87832 Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions98414-G06-16LF
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Minitek® Bag
TMM ROHS3Compliant COMMERCIAL 2015 Connector Header -55C~125C 3.2A per Contact 500V 3.94mm

Descriptions

Descriptions of Samtec EHT-108-01-L-D-SM provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, EHT Series
EHT ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3A 0.3inch
"2.00 mm Shrouded IDC Ejector Header"
Conn Ejector Header HDR 16 POS 2mm Solder ST Top Entry SMD Tube
2 mm Shrouded IDC Header with Ejectors
CONNECTOR, HEADER, 16POS, 2ROW, 2MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.