Samtec EHF-108-01-L-D-SM-LC

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, EHF Series
$ 2.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-108-01-L-D-SM-LC.

Master Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago

Samtec

Sager Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
-12.03%

CAD Models

Download Samtec EHF-108-01-L-D-SM-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.58
$ 2.58
Stock
14,813
16,838
16,838
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, FTS Series
CONN HEADER SMD 16POS 1.27MM / Connector Header Surface Mount 16 position 0.050" (1.27mm)

Descriptions

Descriptions of Samtec EHF-108-01-L-D-SM-LC provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, EHF Series
Conn Ejector Header HDR 16 POS 1.27mm Solder ST Top Entry SMD Tube
".050"" Shrouded IDC Header with Ejectors"
Connector, Header, 16Pos, 2Row, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Surface Mount; Product Range:Ehf Series; Connector Shroud:Shroudedrohs Compliant: Yes |Samtec, Inc. EHF-108-01-L-D-SM-LC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF10801LDSMLC