Samtec FTS-108-01-F-DV

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, FTS Series
$ 1.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-108-01-F-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Sager Electronics

Farnell

Master Electronics

Toby Electronics

Inventory History

3 month trend:
+30.08%

CAD Models

Download Samtec FTS-108-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.669
$ 1.71
$ 1.71
Stock
17,179
16,344
16,344
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, FTSH Series
1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, single polarised, gold, 8+8 contacts
Amphenol Communications Solutions20021121-00016C4LF
CONN HEADER SMD 16POS 1.27MM / Connector Header Surface Mount 16 position 0.050" (1.27mm)
Amphenol Communications Solutions20021221-00016C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec FTS-108-01-F-DV provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, FTS Series
Connector, Header, 16Pos, 2Row, 1.27Mm; |Samtec, Inc. FTS-108-01-F-DV
Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry SMD Tube
FTS - Samtec 1.27mm Micro Header 0.86mm Profile, 3.05mm Post (01)
"Micro Low Profile Header Strips"
Samtec FTS Series Board-to-Board Connector, 1.27mm Pitch, 16-Pin Double Row, Right Angle, Surface Mount
CONNECTOR, HEADER, 16POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-108-01-F-DV..
  • FTS10801FDV