Samtec EHF-108-01-F-D-SM-LC

CONN HEADRER 8POS 2ROW SMD LK CL / Conn Ejector Header HDR 16 POS 1.27mm Solder ST SMD Tube
$ 2.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-108-01-F-D-SM-LC.

Electro Sonic

Datasheet1 page8 years ago

Samtec

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-20.79%

CAD Models

Download Samtec EHF-108-01-F-D-SM-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.9
$ 2.9
Stock
16,838
14,813
14,813
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, FTS Series
CONN HEADER SMD 16POS 1.27MM / Connector Header Surface Mount 16 position 0.050" (1.27mm)

Descriptions

Descriptions of Samtec EHF-108-01-F-D-SM-LC provided by its distributors.

CONN HEADRER 8POS 2ROW SMD LK CL / Conn Ejector Header HDR 16 POS 1.27mm Solder ST SMD Tube
Header, 1.27Mm, Smd, 2X8 Position; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Surface Mount; Product Range:Ehf Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. EHF-108-01-F-D-SM-LC
".050"" Shrouded IDC Header with Ejectors"
CONNECTOR, HEADER, 16POS, 2ROW, 1.27MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF-108-01-F-D-SM-LC.
  • EHF10801FDSMLC