Samtec DW-17-08-T-S-290

Stacking Board Connector, DW Series, 17 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 0.739
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DW-17-08-T-S-290.

Samtec

Datasheet1 page8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec DW-17-08-T-S-290 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-640456-7
Conn Wire to Board HDR 17 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP1-2132230-7
Conn Shrouded Header HDR 17Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-2132415-7
Conn Shrouded Header HDR 17Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity / AMP1-640383-7
Conn Unshrouded Header HDR 17 POS 3.96mm Solder ST Thru-Hole Package
KK 254 Breakaway Header, Vertical, 17 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 17 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of Samtec DW-17-08-T-S-290 provided by its distributors.

Stacking Board Connector, DW Series, 17 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Board Stacker HDR 17 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"Flexible Board Stacking Header with Fixed Tail Length
Header, 2.54 Mm, Through Hole, 17 Contacts; Product Range:Dw Series; No. Of Contacts:17Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec, Inc. DW-17-08-T-S-290

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.