
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 1-2132415-7 | 0 | 14h | |||||||||
| Heilind Americas | 1-2132415-7 | 0 | 23h | |||||||||
| Interstate Connecting Components | 1-2132415-7 | 0 | 21h | |||||||||
| Sager Electronics | 1-2132415-7 | 0 | 3K | Bulk | ||||||||
| Newark | 1-2132415-7 | 0 | 3K |
Download TE Connectivity 1-2132415-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 1-2132415-7 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: