TE Connectivity / AMP 1-640383-7

Conn Unshrouded Header HDR 17 POS 3.96mm Solder ST Thru-Hole Package
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-640383-7.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-640383-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP641876-3
Conn Wire to Board HDR 11Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity1-640445-5
Connector, MTA-156; Male; 15; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity1-640445-4
Connector, MTA-156; Male; 14; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity1-640384-2
Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity2-640383-0
Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP644776-1
12P Mta156 Hdr Assy F/L W/O#8 Rohs Compliant: Yes |Te Connectivity Amp 644776-1

Descriptions

Descriptions of TE Connectivity / AMP 1-640383-7 provided by its distributors.

Conn Unshrouded Header HDR 17 POS 3.96mm Solder ST Thru-Hole Package
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER VERT 17POS .156 TIN
Headers & Wire Housings 17P HDR STR SQ SN
17P MTA156 HDR ASSY STR SQ SN; 1-640383-7
PIN HEADERS PC BOARD CONNECTORS;
Post Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:17; Pitch Spacing:0.156"; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors