Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-640456-7

17pin 2.54mm 1 Friction Lock,Header 5A tin Through hole mounting 43.18mm*10.79mm*5.72mm

$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640456-7.

JRH Electronics

Datasheet6 pages2 years ago

Farnell

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-10.79%

CAD Models

Download TE Connectivity 1-640456-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

KK 254 Breakaway Header, Vertical, 17 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Amphenol Communications Solutions68448-244HLF
Board Connector, 17 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
KK 254 Breakaway Header, Vertical, 17 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
TE Connectivity1-640454-4
Wire-Board Connector, Header, 14 Positio; |Te Connectivity Amp 1-640454-4.
TE Connectivity1-640454-2
12pin 2.54mm 1 Header 5A tin Through hole mounting 30.48mm(Length)*5.72mm(height)
TE Connectivity2-640454-0
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 1-640456-7 provided by its distributors.

17pin 2.54mm 1 Friction Lock,Header 5A tin Through hole mounting 43.18mm*10.79mm*5.72mm
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 2.54MM, 17WAY; Pitch Spacing:2.54mm; No. of Contacts:17Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017)
17P MTA100 HDR ASSY F/L SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 1-640456-7 | Internal Number: 1-640456-7 | 2.54 mm | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty