Samtec CLT-113-02-S-D-BE-K-TR

Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-113-02-S-D-BE-K-TR.

Samtec

Technical Drawing2 pages5 years ago

Master Electronics

JRH Electronics

Sager Electronics

CAD Models

Download Samtec CLT-113-02-S-D-BE-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 1.722
$ 1.722
Stock
12,866
3,233
3,233
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Amphenol Communications Solutions55510-126LF
CONN RCPT 26POS 0.079 GOLD SMD / 26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Amphenol Communications Solutions63453-126LF
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
2Mm Mgrid Rcpt S/E Ra .38Aulf 26Ckt Rohs Compliant: Yes |Molex 87264-2652

Descriptions

Descriptions of Samtec CLT-113-02-S-D-BE-K-TR provided by its distributors.

Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Conn Socket Strip SKT 26 POS 2mm Solder ST SMD T/R
SAMTEC, INC CLT-113-02-S-D-BE-K-TR
CONN RCPT 26POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.