Amphenol Communications Solutions 55510-126LF

CONN RCPT 26POS 0.079 GOLD SMD / 26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 55510-126LF.

Master Electronics

Datasheet3 pages6 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-13.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions55508-124LF
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55510-120LF
LPVCC 4.5 T.E SMT ASSY-55510-120LF | Amphenol FCI (Amphenol CS) 55510120LF
Amphenol Communications Solutions55508-120LF
LPVCC 2.3 T.E SMT ASSY-55508-120LF | Amphenol FCI (Amphenol CS) 55508120LF
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Solder, MMS Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Solder, SQW Series, Phosphor Bronze
HIROSE ELECTRICA3A-20DA-2SV(71)
Conn Socket Strip RCP 20 POS 2mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of Amphenol Communications Solutions 55510-126LF provided by its distributors.

CONN RCPT 26POS 0.079 GOLD SMD / 26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
LPVCC 4.5 T.E SMT ASSY-55510-126LF | Amphenol FCI (Amphenol CS) 55510126LF
Conn Socket Strip SKT 26 POS 2mm Solder ST SMD Tube
Push-Pull,Receptacle 2mm 2 26pin 2A 760nm 25.92mm*4mm*4.63mm
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle
CONN RECEPT 26POS 2MM STR DL SMD
L-845/722 Hex Wrench Installation Tool
PREFERRED P/N SERIES FOR NEW PROJECT: 10131937Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 26 Positions, 2.00mm (0.079in) Pitch.

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55510126LF