Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-113-01-L-D

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-113-01-L-D.

element14 APAC

Datasheet1 page8 years ago

Upverter

Samtec

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.25%

CAD Models

Download Samtec SQT-113-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 1.858
Stock
176,720
47,263
Authorized Distributors
6
6
Gender
Female
-
Pitch
2 mm
2 mm
Number of Positions
26
-
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions63453-126LF
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
PCB Receptacle, 26 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, SMT, Right Angle, Solder
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Solder, SQW Series, Phosphor Bronze
13+13 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-7141342
Push-Pull,Receptacle 2mm 2 20pin 1A 380nm gold Black SMD,P=2mm SMD mount 20mm*4.3942mm*6.1mm
Conn Socket Strip RCP 28 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of Samtec SQT-113-01-L-D provided by its distributors.

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry Thru-Hole Tube
Samtec 2mmpitch26pDouble row female Economical square tail female header, SQTseries, right angle, Through hole mounting
Connector, RCPT, 26POS, 2ROW, 2mm;
CONN RCPT 2MM 26POS DL VERT PCB
SOCKET STRIP 2.00MM 13POS 2ROW
CONN RCPT 26POS 0.079 GOLD PCB
DESCRIPTION: 2MM SOCKET STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-11301-L-D
  • SQT113-01-L-D
  • SQT11301LD