
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | CLT-110-02-LM-D-BE-K-TR | 27 | 1 | 20h | ||||||||
| Samtec | CLT-110-02-LM-D-BE-K-TR | 0 | 1 | Tape & Reel | ||||||||
| Powell Europe | CLT-110-02-LM-D-BE-K-TR | 0 | 10h | |||||||||
| Utech Electronics | CLT-110-02-LM-D-BE-K-TR | 0 | 1 | 5h | ||||||||
| Onlinecomponents.com | CLT-110-02-LM-D-BE-K-TR | 0 | 10 | Bulk |
Download datasheets and manufacturer documentation for Samtec CLT-110-02-LM-D-BE-K-TR.
Download Samtec CLT-110-02-LM-D-BE-K-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Samtec CLT-110-02-LM-D-BE-K-TR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names: