Samtec CLT-110-02-L-D-BE

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, CLT Series
$ 1.714
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-110-02-L-D-BE.

Samtec

Technical Drawing2 pages5 years ago
Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Sager Electronics

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLT-110-02-L-D-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.714
$ 2.53
$ 2.53
Stock
20,764
3,053
3,053
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, TLE Series
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, Tiger Beam TLE
Amphenol Communications Solutions55510-120TRLF
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry SMD Minitek® T/R
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Mount, M22
Amphenol Communications Solutions63453-120LF
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole Minitek®

Descriptions

Descriptions of Samtec CLT-110-02-L-D-BE provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, CLT Series
CONNECTOR, RECEPTACLE, 20POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: CLT Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated
Socket, 2.0Mm, Smt, 2X10 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Product Range:Clt Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. CLT-110-02-L-D-BE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT-110-02-L-D-BE..
  • CLT110-02-L-D-BE
  • CLT11002LDBE