Samtec SQT-110-01-F-D-RA

20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
$ 1.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-110-01-F-D-RA.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page7 years ago

HQonline

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-29.88%

CAD Models

Download Samtec SQT-110-01-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 2.37
$ 2.37
Stock
33,151
48,292
48,292
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Solder, SQW Series, Phosphor Bronze
Conn Socket Strip SKT 20 POS 2mm Solder RA Thru-Hole Tube
2mm 2mm Double Row 5.1A Tin -55℃~+125℃ 14P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
Conn Socket Strip RCP 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Conn Socket Strip RCP 18 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
2Mm Mgrid Rcpt S/E Ra .38Aulf 26Ckt Rohs Compliant: Yes |Molex 87264-2652

Descriptions

Descriptions of Samtec SQT-110-01-F-D-RA provided by its distributors.

20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
CONNECTOR, RCPT, 20POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: SQT Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact
Connector, Receptacle, 20 Contacts, 2 Rows, Through Hole, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec, Inc. SQT-110-01-F-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-110-01-F-D-RA.
  • SQT-11001-F-D-RA
  • SQT11001FDRA