Samtec CLT-110-02-G-D-BE-K

Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-110-02-G-D-BE-K.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Sager Electronics

JRH Electronics

CAD Models

Download Samtec CLT-110-02-G-D-BE-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 1.714
$ 1.714
Stock
56
20,764
20,764
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector Socket Strip Receptacle 20 Position 2mm Solder Straight Surface Mount Tube
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Milli-Grid Receptacle, Surface Mount, Side Entry, 0.38µm Gold (Au) Plating, 20 Circuits, Lead-Free
Amphenol Communications Solutions55510-120LF
LPVCC 4.5 T.E SMT ASSY-55510-120LF | Amphenol FCI (Amphenol CS) 55510120LF

Descriptions

Descriptions of Samtec CLT-110-02-G-D-BE-K provided by its distributors.

Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Conn Socket Strip SKT 20 POS 2mm Solder ST SMD Tube
SAMTEC, INC CLT-110-02-G-D-BE-K
CONN RCPT 20POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT-11002GDBEK