Samtec CLT-110-02-F-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount Straight
$ 1.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-110-02-F-D.

Newark

Datasheet1 page8 years ago

Upverter

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-1.39%

CAD Models

Download Samtec CLT-110-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.459
$ 1.979
$ 1.979
Stock
61,423
16,010
16,010
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
20
20
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector Socket Strip Receptacle 20 Position 2mm Solder Straight Surface Mount Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Classic Socket Strips Rohs Compliant: Yes |Samtec, Inc. MMS-110-02-L-DV-K
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SMM Series
Amphenol Communications Solutions55510-120LF
LPVCC 4.5 T.E SMT ASSY-55510-120LF | Amphenol FCI (Amphenol CS) 55510120LF
Amphenol Communications Solutions91596-120LF
Bottom Entry,Push-Pull,Receptacle 2mm 2 20pin 1A 760nm SMD,P=2mm 19.92mm*4mm

Descriptions

Descriptions of Samtec CLT-110-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount Straight
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry SMD TIGERCLAW™ Tube
Push-Pull,Receptacle 2mm 2 20pin 4.1A 76nm SMD,P=2mm
2.00 mm Tiger Claw Rugged Reliable Dual
CONN RCPT 20POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT11002FD